
EHS108LD | |
|---|---|
DigiKey Part Number | 5916-EHS108LDTR-ND - Tape & Reel (TR) 5916-EHS108LDCT-ND - Cut Tape (CT) 5916-EHS108LDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHS108LD |
Description | HALF PITCH, 8P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.067" (1.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA9T) |
Voltage Rating 24VDC | Length 0.445" (11.30mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DHS 608 | Knitter-Switch | 1.907 | 3746-DHS608CT-ND | 2,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,31100 € | 13,11 € |
| 25 | 1,21680 € | 30,42 € |
| 50 | 1,14840 € | 57,42 € |
| 100 | 1,08370 € | 108,37 € |
| 250 | 1,00488 € | 251,22 € |
| 500 | 0,95082 € | 475,41 € |
| 1.000 | 0,90174 € | 901,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,90060 € | 1.801,20 € |
| 4.000 | 0,85951 € | 3.438,04 € |
| 6.000 | 0,83775 € | 5.026,50 € |
| 10.000 | 0,81262 € | 8.126,20 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

