Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6ER-6104 | |
|---|---|
DigiKey Part Number | A6ER-6104-ND |
Manufacturer | |
Manufacturer Product Number | A6ER-6104 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6ER-6104 Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Features Sealed - Flux Protection |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Length 0.661" (16.80mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6FR-6104 | Omron Electronics Inc-EMC Div | 23 | Z8816-ND | 1,51000 € | Parametric Equivalent |
| DBP 2106 N | Knitter-Switch | 49 | 3746-DBP2106N-ND | 1,73000 € | Parametric Equivalent |
| DS02-254-1L-06BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS02-254-1L-06BE-ND | 0,76175 € | Parametric Equivalent |
| DS02C-254-1L-06BE | Same Sky (Formerly CUI Devices) | 735 | 2223-DS02C-254-1L-06BE-ND | 1,12000 € | Parametric Equivalent |
| KP06E | CIT Relay and Switch | 11 | 2449-KP06E-ND | 1,16000 € | Parametric Equivalent |






