Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NDPL06V | |
|---|---|
DigiKey Part Number | 679-NDPL06V-ND |
Manufacturer | |
Manufacturer Product Number | NDPL06V |
Description | DIP SWITCH DP PIANO STYLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.402" (10.20mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.650" (16.50mm) |
Actuator Type Piano | Electrical Life 2,000 Cycles |
Actuator Level Raised |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6FR-6104 | Omron Electronics Inc-EMC Div | 23 | Z8816-ND | 1,51000 € | Parametric Equivalent |
| DBP 2106 N | Knitter-Switch | 49 | 3746-DBP2106N-ND | 1,73000 € | Parametric Equivalent |
| DS02-254-1L-06BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS02-254-1L-06BE-ND | 0,76175 € | Parametric Equivalent |
| DS02C-254-1L-06BE | Same Sky (Formerly CUI Devices) | 735 | 2223-DS02C-254-1L-06BE-ND | 1,12000 € | Parametric Equivalent |
| KP06E | CIT Relay and Switch | 11 | 2449-KP06E-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |





