A6ER-4104 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 1,27000 €
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 429
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 156
Unit Price: 1,51000 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 0,52072 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.391
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: 3,32000 €
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 48
Unit Price: 3,32000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 0,96436 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 74
Unit Price: 1,06000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 1,97000 €
Datasheet
Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6ER-4104

DigiKey Part Number
SW914-ND
Manufacturer
Manufacturer Product Number
A6ER-4104
Description
SWITCH PIANO DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6ER-4104 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.402" (10.20mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
Sealed - Flux Protection
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.461" (11.71mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes