
DBP 2104 N | |
|---|---|
DigiKey Part Number | 3746-DBP2104N-ND |
Manufacturer | |
Manufacturer Product Number | DBP 2104 N |
Description | DUAL-IN-LINE-SWITCH, PIANO-TYPE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.402" (10.20mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.461" (11.71mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,27300 € | 12,73 € |
| 39 | 1,13872 € | 44,41 € |
| 117 | 1,03880 € | 121,54 € |
| 273 | 0,96890 € | 264,51 € |
| 507 | 0,92223 € | 467,57 € |
| 1.014 | 0,87455 € | 886,79 € |
| 2.535 | 0,81898 € | 2.076,11 € |
| 5.031 | 0,78278 € | 3.938,17 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

