A6E-4101 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 3,01000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 26
Unit Price: 1,71000 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 0,74864 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 88
Unit Price: 0,58000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 2,62000 €
Datasheet
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6E-4101

DigiKey Part Number
SW902-ND
Manufacturer
Manufacturer Product Number
A6E-4101
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6E-4101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.236" (6.00mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
Sealed - Flux Protection
Operating Temperature
-20°C ~ 70°C
Body Material
-
Length
0.461" (11.71mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes