Parametric Equivalent




KAS1104R | |
|---|---|
DigiKey Part Number | KAS1104R-ND |
Manufacturer | |
Manufacturer Product Number | KAS1104R |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAS1104R Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.236" (6.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.454" (11.52mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Phosphor Bronze | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825006-5 | TE Connectivity ALCOSWITCH Switches | 0 | 450-1360-ND | 1,68576 € | Similar |
| NDI04H | APEM Inc. | 0 | NDI04H-ND | 0,87408 € | Similar |
| NDIR04H | APEM Inc. | 0 | NDIR04H-ND | 1,53357 € | Similar |
| NDIR04HT | APEM Inc. | 0 | NDIR04HT-ND | 0,86133 € | Similar |
| 418117170904 | Würth Elektronik | 0 | 418117170904-ND | 1,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,76125 € | 1.827,00 € |
| Unit Price without VAT: | 0,76125 € |
|---|---|
| Unit Price with VAT: | 0,90589 € |





