
A6DR-2100 | |
|---|---|
DigiKey Part Number | SW944-ND |
Manufacturer | |
Manufacturer Product Number | A6DR-2100 |
Description | SWITCH PIANO DIP SPST 0.03A 30V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole, Right Angle Piano Actuator 30mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6DR-2100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 30VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.292" (7.41mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.279" (7.10mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,38400 € | 43,84 € |
| 25 | 4,06080 € | 101,52 € |
| 100 | 3,62300 € | 362,30 € |
| 300 | 3,32673 € | 998,02 € |
| 500 | 3,20482 € | 1.602,41 € |
| 1.000 | 3,05520 € | 3.055,20 € |
| 2.500 | 2,88399 € | 7.209,97 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |











