2042088-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2042088-1

DigiKey Part Number
A118341-ND
Manufacturer
Manufacturer Product Number
2042088-1
Description
CONN HEADER 96POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
96 Connector Header, Male Pins Through Hole Natural
Datasheet
 Datasheet
EDA/CAD Models
2042088-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
96
Number of Positions Loaded
All
Pitch
-
Number of Rows
8
Number of Columns
12
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
50V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.015
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,90000 €14,90 €
1012,66200 €126,62 €
2511,86880 €296,72 €
9010,84311 €975,88 €
18010,32600 €1.858,68 €
27010,03504 €2.709,46 €
5409,72733 €5.252,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,90000 €
Unit Price with VAT:17,73100 €