
ZE-NA2-2 | |
---|---|
DigiKey Part Number | Z10655-ND |
Manufacturer | |
Manufacturer Product Number | ZE-NA2-2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZE-NA2-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 640gf | |
Release Force | 230gf | |
Operating Position | - | |
Pretravel | 0.197" (5.0mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.235" (6.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,60000 € | 96,60 € |
10 | 79,97500 € | 799,75 € |
25 | 74,18040 € | 1.854,51 € |
50 | 70,07340 € | 3.503,67 € |
100 | 67,58990 € | 6.758,99 € |
Unit Price without VAT: | 96,60000 € |
---|---|
Unit Price with VAT: | 114,95400 € |