
ZE-N22-2 | |
|---|---|
DigiKey Part Number | Z10653-ND |
Manufacturer | |
Manufacturer Product Number | ZE-N22-2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZE-N22-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 500gf | |
Release Force | 100gf | |
Operating Position | 1.957" (49.7mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.005" (0.13mm) | |
Overtravel | 0.138" (3.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,50000 € | 102,50 € |
| 10 | 84,85800 € | 848,58 € |
| 25 | 78,70840 € | 1.967,71 € |
| 50 | 74,35020 € | 3.717,51 € |
| 100 | 72,09740 € | 7.209,74 € |
| Unit Price without VAT: | 102,50000 € |
|---|---|
| Unit Price with VAT: | 121,97500 € |

