ZE-N22-2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZE-N22-2S
ZE-N22-2S
ZE-N22-2S

ZE-N22-2S

DigiKey Part Number
Z1061-ND
Manufacturer
Manufacturer Product Number
ZE-N22-2S
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
500gf
Release Force
100gf
Operating Position
1.957" (49.7mm)
Pretravel
0.040" (1.0mm)
Differential Travel
0.005" (0.13mm)
Overtravel
0.138" (3.5mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 80°C
Base Product Number
In-Stock: 10
Factory Stock: 1.019
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,11000 €95,11 €
1078,74600 €787,46 €
2573,03920 €1.825,98 €
5068,99560 €3.449,78 €
10066,47580 €6.647,58 €
Manufacturers Standard Package
Unit Price without VAT:95,11000 €
Unit Price with VAT:113,18090 €