
XS3W-M421-402-R | |
|---|---|
DigiKey Part Number | 236-XS3W-M421-402-R-ND |
Manufacturer | |
Manufacturer Product Number | XS3W-M421-402-R |
Description | CIRC CBL 4POS RCPT TO PLUG 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Omron Automation and Safety | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Gray |
1st Connector Shell Size - Insert M8 | Shielding Unshielded |
1st Connector Orientation Keyed | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Industrial Environments |
2nd Connector Type Plug | Base Product Number |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,77000 € | 45,77 € |
| 10 | 38,90200 € | 389,02 € |
| 30 | 36,00233 € | 1.080,07 € |
| 50 | 34,72880 € | 1.736,44 € |
| 100 | 33,07310 € | 3.307,31 € |
| 250 | 31,09888 € | 7.774,72 € |
| Unit Price without VAT: | 45,77000 € |
|---|---|
| Unit Price with VAT: | 54,46630 € |



