
XS3W-M421-401-R | |
|---|---|
DigiKey Part Number | 236-XS3W-M421-401-R-ND |
Manufacturer | |
Manufacturer Product Number | XS3W-M421-401-R |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Omron Automation and Safety | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Gray |
1st Connector Shell Size - Insert M8 | Shielding Unshielded |
1st Connector Orientation Keyed | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Industrial Environments |
2nd Connector Type Plug | Base Product Number |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,62000 € | 44,62 € |
| 10 | 37,92600 € | 379,26 € |
| 30 | 35,09833 € | 1.052,95 € |
| 50 | 33,85660 € | 1.692,83 € |
| 100 | 32,24250 € | 3.224,25 € |
| 250 | 30,24584 € | 7.561,46 € |
| Unit Price without VAT: | 44,62000 € |
|---|---|
| Unit Price with VAT: | 53,09780 € |



