
S82R-2521 | |
---|---|
DigiKey Part Number | S82R-2521-ND |
Manufacturer | |
Manufacturer Product Number | S82R-2521 |
Description | AC/DC CONVERTER 5V 12V 50W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 12V 170 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 170 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Current - Output 2 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 68% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 6.34" W x 1.57" H (112.0mm x 161.0mm x 40.0mm) | |
Approval Agency | CSA, UR | |
Minimum Load Required | - |