Image for R88M-K4K020C-S2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-K4K020C-S2

DigiKey Part Number
R88M-K4K020C-S2-ND
Manufacturer
Manufacturer Product Number
R88M-K4K020C-S2
Description
SERVOMOTOR 2000 RPM 400V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 2000 RPM 4kW Absolute 400VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-K4K020C-S2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
400VAC
RPM
2000 RPM
Torque - Rated (oz-in / mNm)
2705 / 19100
Power - Rated
4kW
Encoder Type
Absolute
Size / Dimension
Square - 6.929" x 6.929" (176.00mm x 176.00mm)
Diameter - Shaft
1.378" (35.00mm)
Length - Shaft and Bearing
2.760" (70.00mm)
Mounting Hole Spacing
7.874" (200.00mm)
Termination Style
Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
8114 / 57300
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
34 lbs (15.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13.788,88000 €3.788,88 €
Manufacturers Standard Package
Unit Price without VAT:3.788,88000 €
Unit Price with VAT:4.508,76720 €