Image for R88D-KN50H-ML2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88D-KN50H-ML2

DigiKey Part Number
R88D-KN50H-ML2-ND
Manufacturer
Manufacturer Product Number
R88D-KN50H-ML2
Description
SERVO DRIVER 33A 240V LOAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 230VAC Supply 33A 240V Load
Datasheet
 Datasheet
EDA/CAD Models
R88D-KN50H-ML2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
240V
Current - Output
33A
Wattage - Load
5 kW
Voltage - Supply
200 ~ 230VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
Accurax G5 Series
Weight
10 lbs (4.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.513,78000 €4.513,78 €
Manufacturers Standard Package
Unit Price without VAT:4.513,78000 €
Unit Price with VAT:5.371,39820 €