R88M-G10030H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-G10030H

DigiKey Part Number
Z10010-ND
Manufacturer
Manufacturer Product Number
R88M-G10030H
Description
SERVOMOTOR 3000 RPM 200V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 100W Incremental 200VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-G10030H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
200VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
45.32 / 320
Power - Rated
100W
Encoder Type
Incremental
Size / Dimension
Square - 1.575" x 1.575" (40.00mm x 40.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.811" (46.00mm)
Termination Style
Cable with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
127.5 / 900
Operating Temperature
0°C ~ 40°C
Approval Agency
CSA, UL
Weight
1.1 lbs (499 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1807,56000 €807,56 €
Manufacturers Standard Package
Unit Price without VAT:807,56000 €
Unit Price with VAT:960,99640 €