
R7D-BP04H | |
|---|---|
DigiKey Part Number | Z9939-ND |
Manufacturer | |
Manufacturer Product Number | R7D-BP04H |
Description | SERVO DRIVER 2.5A 200V LOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200VAC Supply 2.5A 200V Load |
Datasheet | Datasheet |
EDA/CAD Models | R7D-BP04H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 200V | |
Current - Output | 2.5A | |
Wattage - Load | 400 W | |
Voltage - Supply | 200VAC | |
Interface | Serial | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | OMNUC G Series | |
Weight | 0.926 lb (420.03 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,11000 € | 797,11 € |
| Unit Price without VAT: | 797,11000 € |
|---|---|
| Unit Price with VAT: | 948,56090 € |









