



MY4N-02-DC24 | |
|---|---|
DigiKey Part Number | Z10478-ND |
Manufacturer | |
Manufacturer Product Number | MY4N-02-DC24 |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MY4N-02-DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 750VA, 375W | |
Coil Current | 36.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 662 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,65000 € | 17,65 € |
| 10 | 15,72400 € | 157,24 € |
| 25 | 15,01480 € | 375,37 € |
| 50 | 14,49920 € | 724,96 € |
| 100 | 14,00120 € | 1.400,12 € |
| 250 | 13,36844 € | 3.342,11 € |
| 500 | 12,90858 € | 6.454,29 € |
| Unit Price without VAT: | 17,65000 € |
|---|---|
| Unit Price with VAT: | 21,00350 € |

