MY4IN1 DC24 (S) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 1.109
Unit Price: 12,47000 €
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: 23,90000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 9,71300 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1.354
Unit Price: 18,16000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 845
Unit Price: 8,69000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 165
Unit Price: 9,75000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY4IN1 DC24 (S)

DigiKey Part Number
MY4IN1-DC24(S)-ND
Manufacturer
Manufacturer Product Number
MY4IN1 DC24 (S)
Description
RELAY GEN PURPOSE 4PDT 3A 24V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
36.3 mA
Coil Type
Non Latching
Features
Latching Lever, Lighted Indicator, Reverse Coil Polarity, Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
662 Ohms
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes