



MY4H-0-AC110/120 | |
|---|---|
DigiKey Part Number | MY4H-0-AC110/120-ND |
Manufacturer | |
Manufacturer Product Number | MY4H-0-AC110/120 |
Description | RELAY GEN PURPOSE 4PDT 3A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MY4H-0-AC110/120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 125VAC, 125VDC - Max | |
Load - Max Switching | 330VA, 72W | |
Coil Current | 9.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.43 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,70000 € | 69,70 € |
| Unit Price without VAT: | 69,70000 € |
|---|---|
| Unit Price with VAT: | 82,94300 € |

