



MY2K-US-DC12 | |
|---|---|
DigiKey Part Number | Z10463-ND |
Manufacturer | |
Manufacturer Product Number | MY2K-US-DC12 |
Description | RELAY GEN PURPOSE DPDT 3A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 750VA, 375W | |
Coil Current | 110 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, LR, UR, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 110 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,72000 € | 29,72 € |
| 10 | 26,46800 € | 264,68 € |
| 25 | 25,27400 € | 631,85 € |
| 50 | 24,40560 € | 1.220,28 € |
| 100 | 23,56670 € | 2.356,67 € |
| 250 | 22,50104 € | 5.625,26 € |
| Unit Price without VAT: | 29,72000 € |
|---|---|
| Unit Price with VAT: | 35,36680 € |




