MY2K-US-AC120 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 2
Unit Price: 94,83000 €
Datasheet
MY2K-DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MY2K-DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY2K-US-AC120

DigiKey Part Number
Z5737-ND
Manufacturer
Manufacturer Product Number
MY2K-US-AC120
Description
RELAY GEN PURPOSE DPDT 3A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
5.6 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
-
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
-
Approval Agency
CE, CSA, LR, UR, TUV, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
21.43 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 779
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,78000 €60,78 €
1054,12400 €541,24 €
2551,67880 €1.291,97 €
5049,90220 €2.495,11 €
10048,18510 €4.818,51 €
Manufacturers Standard Package
Unit Price without VAT:60,78000 €
Unit Price with VAT:72,32820 €