MY2K-DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MY2K-DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MY2K-AC100

DigiKey Part Number
Z10461-ND
Manufacturer
Manufacturer Product Number
MY2K-AC100
Description
RELAY GEN PURPOSE DPDT 3A 100V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
6.9 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
80 VAC
Must Release Voltage
-
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
-
Approval Agency
CE, CSA, LR, UR, TUV, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,21000 €58,21 €
1051,83800 €518,38 €
2549,49760 €1.237,44 €
5047,79600 €2.389,80 €
10046,15160 €4.615,16 €
Manufacturers Standard Package
Unit Price without VAT:58,21000 €
Unit Price with VAT:69,26990 €