General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY2IN-D2-GS-R DC24

DigiKey Part Number
236-MY2IN-D2-GS-RDC24-ND
Manufacturer
Manufacturer Product Number
MY2IN-D2-GS-R DC24
Description
RELAY GEN PURPOSE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
1750VA, 1540W
Coil Current
36.3 mA
Coil Type
Non Latching
Features
Diode, Latching Lever, Lighted Indicator, Mechanical Indicator
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
662 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,13000 €22,13 €
1019,70400 €197,04 €
2518,81600 €470,40 €
5018,16960 €908,48 €
10017,54520 €1.754,52 €
25016,75220 €4.188,05 €
50016,17570 €8.087,85 €
Manufacturers Standard Package
Unit Price without VAT:22,13000 €
Unit Price with VAT:26,33470 €