General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY2IN-D2-GS-R DC12

DigiKey Part Number
236-MY2IN-D2-GS-RDC12-ND
Manufacturer
Manufacturer Product Number
MY2IN-D2-GS-R DC12
Description
RELAY GEN PURPOSE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Latching Lever, Lighted Indicator, Mechanical Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Series
Must Operate Voltage
9.6 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag)
Contact Rating (Current)
7 A
Approval Agency
CE, CSA, UR, VDE
Switching Voltage
250VAC, 220VDC - Max
Relay Type
Load - Max Switching
1750VA, 1540W
Coil Resistance
165 Ohms
Coil Current
72.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,30000 €20,30 €
Manufacturers Standard Package
Unit Price without VAT:20,30000 €
Unit Price with VAT:24,15700 €