General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY2-GS-R AC24

DigiKey Part Number
236-MY2-GS-RAC24-ND
Manufacturer
Manufacturer Product Number
MY2-GS-R AC24
Description
RELAY GEN PURPOSE DPDT 5A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
1750VA, 1540W
Coil Current
133.3 mA
Coil Type
Non Latching
Features
Mechanical Indicator
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
180 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,04000 €9,04 €
108,05600 €80,56 €
257,69360 €192,34 €
507,42980 €371,49 €
1007,17470 €717,47 €
2506,85068 €1.712,67 €
5006,61518 €3.307,59 €
1.0006,38764 €6.387,64 €
Manufacturers Standard Package
Unit Price without VAT:9,04000 €
Unit Price with VAT:10,75760 €