



MM3XP DC200/220 | |
|---|---|
DigiKey Part Number | MM3XPDC200/220-ND |
Manufacturer | |
Manufacturer Product Number | MM3XP DC200/220 |
Description | RELAY GEN PURPOSE 3PDT 7A 220V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 220VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MM3XP DC200/220 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, 15 Pin (Octal) |
Series | Must Operate Voltage 154 VDC |
Packaging Bulk | Must Release Voltage 22 VDC |
Part Status Active | Operate Time 50 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -10°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 7.5 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 18 kOhms |
Load - Max Switching 20VA, 800W | Base Product Number |
Coil Current 11 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,83000 € | 152,83 € |
| Unit Price without VAT: | 152,83000 € |
|---|---|
| Unit Price with VAT: | 181,86770 € |

