
MM3KP DC12 | |
---|---|
DigiKey Part Number | MM3KPDC12-ND |
Manufacturer | |
Manufacturer Product Number | MM3KP DC12 |
Description | RELAY GEN PURPOSE 3PDT 5A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MM3KP DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1100VA, 96W | |
Coil Current | 220 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | Plug In, 15 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 60 ms | |
Release Time | 30 ms | |
Operating Temperature | -10°C ~ 55°C | |
Contact Material | Silver (Ag) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 54 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 147,19000 € | 147,19 € |
Unit Price without VAT: | 147,19000 € |
---|---|
Unit Price with VAT: | 175,15610 € |