General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MM2XP AC24

DigiKey Part Number
MM2XPAC24-ND
Manufacturer
Manufacturer Product Number
MM2XP AC24
Description
RELAY GEN PURPOSE DPDT 7A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MM2XP AC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
7.5 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
20VA, 800W
Coil Current
145 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 8 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
25 ms
Release Time
30 ms
Operating Temperature
-10°C ~ 55°C
Contact Material
Silver (Ag)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
19 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,00000 €92,00 €
Manufacturers Standard Package
Unit Price without VAT:92,00000 €
Unit Price with VAT:109,48000 €