MJN2CE-DC(AC) 12, 24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MJN2CE-DC(AC) 12, 24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MJN3C-I-AC240

DigiKey Part Number
Z10440-ND
Manufacturer
Manufacturer Product Number
MJN3C-I-AC240
Description
RELAY GEN PURPOSE 3PDT 10A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 240VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
600VAC, 28VDC - Max
Load - Max Switching
6000VA, 280W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
204 VAC
Must Release Voltage
-
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 45°C
Contact Material
Silver Alloy
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
7.2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,48000 €27,48 €
1024,47800 €244,78 €
2523,37360 €584,34 €
5022,57040 €1.128,52 €
10021,79470 €2.179,47 €
25020,80924 €5.202,31 €
Manufacturers Standard Package
Unit Price without VAT:27,48000 €
Unit Price with VAT:32,70120 €