



MJN3C-DC48 | |
|---|---|
DigiKey Part Number | MJN3C-DC48-ND |
Manufacturer | |
Manufacturer Product Number | MJN3C-DC48 |
Description | RELAY GEN PURPOSE 3PDT 10A 48V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Load - Max Switching | 6000VA, 280W | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.8 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 € | 23,93 € |
| 10 | 21,32000 € | 213,20 € |
| 25 | 20,35760 € | 508,94 € |
| 50 | 19,65860 € | 982,93 € |
| 100 | 18,98320 € | 1.898,32 € |
| 250 | 18,12500 € | 4.531,25 € |
| Unit Price without VAT: | 23,93000 € |
|---|---|
| Unit Price with VAT: | 28,47670 € |





