MJN2CE-DC(AC) 12, 24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MJN2CE-DC(AC) 12, 24
MJN3C-DC12
MJN3C-DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics

MJN3C-DC12

DigiKey Part Number
Z233-ND
Manufacturer
Manufacturer Product Number
MJN3C-DC12
Description
RELAY GEN PURPOSE 3PDT 10A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
600VAC, 28VDC - Max
Load - Max Switching
6000VA, 280W
Coil Current
100 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
120 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Factory Stock: 1.388
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
122,10000 $22,10 $
1019,68300 $196,83 $
2518,79480 $469,87 $
5018,14960 $907,48 $
15017,17107 $2.575,66 $
30016,58057 $4.974,17 $
60016,01000 $9.606,00 $
Manufacturers Standard Package
Unit Price without VAT:22,10000 $
Unit Price with VAT:26,29900 $