
MJN1C-N-AC24 | |
---|---|
DigiKey Part Number | MJN1C-N-AC24-ND |
Manufacturer | |
Manufacturer Product Number | MJN1C-N-AC24 |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Load - Max Switching | 6000VA, 280W | |
Coil Current | 71 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 75 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,41000 € | 37,41 € |
Unit Price without VAT: | 37,41000 € |
---|---|
Unit Price with VAT: | 44,51790 € |