



MGN2C-AC240 | |
|---|---|
DigiKey Part Number | Z12588-ND |
Manufacturer | |
Manufacturer Product Number | MGN2C-AC240 |
Description | RELAY GEN PURPOSE DPDT 30A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Load - Max Switching | 18000VA, 840W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 204 VAC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -45°C ~ 80°C | |
Contact Material | - | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.17 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,61000 € | 44,61 € |
| 10 | 39,72600 € | 397,26 € |
| 25 | 37,93280 € | 948,32 € |
| 50 | 36,62860 € | 1.831,43 € |
| 100 | 35,36910 € | 3.536,91 € |
| 250 | 33,76884 € | 8.442,21 € |
| Unit Price without VAT: | 44,61000 € |
|---|---|
| Unit Price with VAT: | 53,08590 € |


