
MGN2A-DC48 | |
---|---|
DigiKey Part Number | MGN2A-DC48-ND |
Manufacturer | |
Manufacturer Product Number | MGN2A-DC48 |
Description | RELAY GEN PURPOSE DPST 30A 48V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC, 28VDC - Max | |
Load - Max Switching | 18000VA, 840W | |
Coil Current | 41.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 115°C | |
Contact Material | - | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.15 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,50000 € | 55,50 € |
Unit Price without VAT: | 55,50000 € |
---|---|
Unit Price with VAT: | 66,04500 € |