LY4N-AC100/110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LY4N-AC100/110
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY4N-AC100/110

DigiKey Part Number
Z12586-ND
Manufacturer
Manufacturer Product Number
LY4N-AC100/110
Description
RELAY GEN PURPOSE 4PDT 10A 110V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY4N-AC100/110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
21.8 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VAC
Must Release Voltage
33 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 40°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.8 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,48000 €27,48 €
1024,47800 €244,78 €
2523,37360 €584,34 €
5022,57040 €1.128,52 €
10021,79470 €2.179,47 €
25020,80924 €5.202,31 €
Manufacturers Standard Package
Unit Price without VAT:27,48000 €
Unit Price with VAT:32,70120 €