LY4x-xCxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LY4x-xCxx
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY4-DC48

DigiKey Part Number
Z6261-ND
Manufacturer
Manufacturer Product Number
LY4-DC48
Description
RELAY GEN PURPOSE 4PDT 10A 48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY4-DC48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
30 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
4.8 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 40°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.6 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 782
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,06000 €19,06 €
1016,97700 €169,77 €
2516,21160 €405,29 €
5015,65500 €782,75 €
10015,11700 €1.511,70 €
25014,43380 €3.608,45 €
50013,93714 €6.968,57 €
Manufacturers Standard Package
Unit Price without VAT:19,06000 €
Unit Price with VAT:22,68140 €