



LY2-D-DC12 | |
|---|---|
DigiKey Part Number | Z6259-ND |
Manufacturer | |
Manufacturer Product Number | LY2-D-DC12 |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY2-D-DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,36000 $ | 17,36 $ |
| 10 | 15,46400 $ | 154,64 $ |
| 25 | 14,76720 $ | 369,18 $ |
| 50 | 14,26040 $ | 713,02 $ |
| 100 | 13,77060 $ | 1.377,06 $ |
| 250 | 13,14832 $ | 3.287,08 $ |
| 500 | 12,69604 $ | 6.348,02 $ |
| Unit Price without VAT: | 17,36000 $ |
|---|---|
| Unit Price with VAT: | 20,65840 $ |





