LY1F-DC48 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 32
Unit Price: 6,74000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 61
Unit Price: 34,01000 €
Datasheet
LY Series SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY1F-DC48

DigiKey Part Number
Z6254-ND
Manufacturer
Manufacturer Product Number
LY1F-DC48
Description
RELAY GEN PURPOSE SPDT 15A 48V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LY1F-DC48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
3750VA, 1875W
Coil Current
18.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
4.8 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.6 kOhms
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes