LY1-AC110/120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LY1-AC110/120
LY1-AC110/120
LY1-AC110/120
Relay Basics - Another Teaching Moment | DigiKey Electronics

LY1-AC110/120

DigiKey Part Number
Z781-ND
Manufacturer
Manufacturer Product Number
LY1-AC110/120
Description
RELAY GEN PURPOSE SPDT 15A 120V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
3750VA, 1875W
Coil Current
9.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
96 VAC
Must Release Voltage
36 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.43 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Factory Stock: 2.267
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,93000 €10,93 €
109,73800 €97,38 €
259,29960 €232,49 €
508,98060 €449,03 €
1008,67220 €867,22 €
2508,28052 €2.070,13 €
5007,99578 €3.997,89 €
1.0007,72072 €7.720,72 €
Manufacturers Standard Package
Unit Price without VAT:10,93000 €
Unit Price with VAT:13,00670 €