

J7KNA-AR-31 24D | |
|---|---|
DigiKey Part Number | Z6253-ND |
Manufacturer | |
Manufacturer Product Number | J7KNA-AR-31 24D |
Description | RELAY CONTACTOR 4PST 10A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 19 ms | |
Release Time | 25 ms | |
Coil Power | 2.5W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,56000 € | 75,56 € |
| 10 | 67,27900 € | 672,79 € |
| 25 | 64,24000 € | 1.606,00 € |
| 50 | 62,03040 € | 3.101,52 € |
| 100 | 59,89600 € | 5.989,60 € |
| Unit Price without VAT: | 75,56000 € |
|---|---|
| Unit Price with VAT: | 89,91640 € |




