


J7KNA-AR-31 24VS | |
|---|---|
DigiKey Part Number | Z4065-ND |
Manufacturer | |
Manufacturer Product Number | J7KNA-AR-31 24VS |
Description | RELAY CONTACTOR 4PST 10A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 600VAC - Max | |
Features | Diode | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 19 ms | |
Release Time | 25 ms | |
Coil Power | 2.5W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,82000 € | 84,82 € |
| 10 | 75,52800 € | 755,28 € |
| 25 | 72,11560 € | 1.802,89 € |
| 50 | 69,63520 € | 3.481,76 € |
| 100 | 67,23850 € | 6.723,85 € |
| Unit Price without VAT: | 84,82000 € |
|---|---|
| Unit Price with VAT: | 100,93580 € |










.jpg)

