
H5S-WB2D | |
|---|---|
DigiKey Part Number | Z11207-ND |
Manufacturer | |
Manufacturer Product Number | H5S-WB2D |
Description | RELAY TIME DELAY 1 WEEK 15A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) x 2 1 Min ~ 1 Week Delay 15A @ 250VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5S-WB2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) x 2 | |
Delay Time | 1 Min ~ 1 Week | |
Contact Rating @ Voltage | 15A @ 250VAC | |
Voltage - Supply | 24VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,65000 € | 369,65 € |
| 10 | 329,09600 € | 3.290,96 € |
| 25 | 314,20320 € | 7.855,08 € |
| Unit Price without VAT: | 369,65000 € |
|---|---|
| Unit Price with VAT: | 439,88350 € |


