H5S-WB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5S-WB2

DigiKey Part Number
Z2504-ND
Manufacturer
Manufacturer Product Number
H5S-WB2
Description
RELAY TIME DELAY 1 WEEK 15A 250V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) x 2 1 Min ~ 1 Week Delay 15A @ 250VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
H5S-WB2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPST-NO (1 Form A) x 2
Delay Time
1 Min ~ 1 Week
Contact Rating @ Voltage
15A @ 250VAC
Voltage - Supply
100 ~ 240VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.450
Factory Stock: 253
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1323,71000 €323,71 €
10288,19900 €2.881,99 €
25275,15800 €6.878,95 €
Manufacturers Standard Package
Unit Price without VAT:323,71000 €
Unit Price with VAT:385,21490 €