
G7J-4A-P AC50 | |
---|---|
DigiKey Part Number | G7J-4A-PAC50-ND |
Manufacturer | |
Manufacturer Product Number | G7J-4A-P AC50 |
Description | RELAY GEN PURPOSE 4PST 25A 50V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (DM) (4 Form X) 50VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7J-4A-P AC50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (DM) (4 Form X) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 36 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 37.5 VAC | |
Must Release Voltage | 7.5 VAC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.38 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,87000 € | 51,87 € |
Unit Price without VAT: | 51,87000 € |
---|---|
Unit Price with VAT: | 61,72530 € |