G7J-3A1B-P-DC12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7J-3A1B-P-DC12
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7J-3A1B-P DC12

DigiKey Part Number
Z7586-ND
Manufacturer
Manufacturer Product Number
G7J-3A1B-P DC12
Description
RELAY GEN PURPOSE 4PST 25A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7J-3A1B-P DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
25 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
6250VA, 3125W
Coil Current
167 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
50 ms
Release Time
50 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
72 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,86000 €44,86 €
1039,95000 €399,50 €
2538,14600 €953,65 €
5036,83520 €1.841,76 €
10035,56820 €3.556,82 €
25033,95924 €8.489,81 €
Manufacturers Standard Package
Unit Price without VAT:44,86000 €
Unit Price with VAT:53,38340 €