



G7J-3A1B-B-W1 AC100/120 | |
|---|---|
cms-digikey-product-number | Z1033-ND |
cms-manufacturer | |
cms-manufacturer-product-number | G7J-3A1B-B-W1 AC100/120 |
cms-description | RELAY GEN PURPOSE 4PST 25A 120V |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
cms-eda-cad-models | G7J-3A1B-B-W1 AC100/120 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 21.6 mA | |
Coil Type | Non Latching | |
Features | Bracket Included, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 75 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | - | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.55 kOhms | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 55,42000 € | 55,42 € |
| 10 | 49,35600 € | 493,56 € |
| 25 | 47,12760 € | 1.178,19 € |
| 50 | 45,50740 € | 2.275,37 € |
| 100 | 43,94160 € | 4.394,16 € |
| Unit Price without VAT: | 55,42000 € |
|---|---|
| Unit Price with VAT: | 65,94980 € |

