G7J-2A2B-P AC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G7J-2A2B-P AC50

DigiKey Part Number
Z9518-ND
Manufacturer
Manufacturer Product Number
G7J-2A2B-P AC50
Description
RELAY GEN PURPOSE 4PST 25A 50V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 50VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7J-2A2B-P AC50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
25 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
6250VA, 3125W
Coil Current
36 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
37.5 VAC
Must Release Voltage
7.5 VAC
Operate Time
50 ms
Release Time
50 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.38 kOhms
Base Product Number
In-Stock: 10
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,23000 €37,23 €
1033,15400 €331,54 €
2531,65800 €791,45 €
5030,57040 €1.528,52 €
10029,51900 €2.951,90 €
25028,18396 €7.045,99 €
Manufacturers Standard Package
Unit Price without VAT:37,23000 €
Unit Price with VAT:44,30370 €